Technical Document
Specifications
Product details
Zarges Multi-Purpose Ladder
The Zarges Z300 Multi-purpose ladder offers a number of configurations from a single ladder, step ladder (ascended from both sides) or as a practical working platform. The automatic hinges between the four sections allows the user to quickly and easily adapt the ladder for the environment.
This combination ladders stiles are made from high strength extruded aluminium, maximum stability. Featuring two replaceable plastic end caps to ensure the ladder stays stable in slippery conditions. The non-slip treads are flanged into the stiles providing a strong connection between components.
Features and Benefits
4 folding sections make it easy to store and transport
Can be used as a lean to ladder
In step ladder form it can be climbed from either side
Made from a high strength aluminium extrusion
High strength connection between stile and rung
External width of 350 mm
Typical Applications
Window Cleaning
Painting and decorating
Fixing lights
Loft access
FAQ's
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders. As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
Standards
EN 131, 150 kilo rating
AED 1,012.30
AED 1,012.30 Each (ex VAT)
AED 1,062.92
AED 1,062.92 Each (inc. VAT)
1
AED 1,012.30
AED 1,012.30 Each (ex VAT)
AED 1,062.92
AED 1,062.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Zarges Multi-Purpose Ladder
The Zarges Z300 Multi-purpose ladder offers a number of configurations from a single ladder, step ladder (ascended from both sides) or as a practical working platform. The automatic hinges between the four sections allows the user to quickly and easily adapt the ladder for the environment.
This combination ladders stiles are made from high strength extruded aluminium, maximum stability. Featuring two replaceable plastic end caps to ensure the ladder stays stable in slippery conditions. The non-slip treads are flanged into the stiles providing a strong connection between components.
Features and Benefits
4 folding sections make it easy to store and transport
Can be used as a lean to ladder
In step ladder form it can be climbed from either side
Made from a high strength aluminium extrusion
High strength connection between stile and rung
External width of 350 mm
Typical Applications
Window Cleaning
Painting and decorating
Fixing lights
Loft access
FAQ's
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders. As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
Standards
EN 131, 150 kilo rating