Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zarges Aluminium 3 steps Step Ladder, 0.8m platform height

RS Stock No.: 833-2841Brand: ZargesManufacturers Part No.: 41145
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

Zarges

Number of Treads

3

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

0.8m

Weight

7.7kg

Country of Origin

Germany

Product details

Zarges Z600 Heavy Duty Platform Steps

Zarges Z600 is a professional range of wide aluminium rung step ladders with large extruded Aluminium platforms designed for comfortable and secure working even over extended periods.

Aluminium storage tray for item and tool storage, ideal for use when removing screws and other small parts at height
Large 250 x 250mm standing platform constructed from extruded Aluminium sections
Strong high quality flanging connecting rungs and stiles for safe worry free use
Plastic end caps for secure positioning and slippage avoidance
Black wear resistant anodized stiles for durability and long life.

You may be interested in
Stock information temporarily unavailable.

AED 3,259.95

AED 3,259.95 Each (ex VAT)

AED 3,422.95

AED 3,422.95 Each (inc. VAT)

Zarges Aluminium 3 steps Step Ladder, 0.8m platform height

AED 3,259.95

AED 3,259.95 Each (ex VAT)

AED 3,422.95

AED 3,422.95 Each (inc. VAT)

Zarges Aluminium 3 steps Step Ladder, 0.8m platform height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Number of Treads

3

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

0.8m

Weight

7.7kg

Country of Origin

Germany

Product details

Zarges Z600 Heavy Duty Platform Steps

Zarges Z600 is a professional range of wide aluminium rung step ladders with large extruded Aluminium platforms designed for comfortable and secure working even over extended periods.

Aluminium storage tray for item and tool storage, ideal for use when removing screws and other small parts at height
Large 250 x 250mm standing platform constructed from extruded Aluminium sections
Strong high quality flanging connecting rungs and stiles for safe worry free use
Plastic end caps for secure positioning and slippage avoidance
Black wear resistant anodized stiles for durability and long life.

You may be interested in