Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zarges Aluminium 2 x 3 steps Step Ladder, 0.88m open length

RS Stock No.: 172-1309Brand: ZargesManufacturers Part No.: 41549
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

Zarges

Number of Treads

2 x 3

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

0.88m

Weight

5.8kg

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,532.18

AED 2,532.18 Each (ex VAT)

AED 2,658.79

AED 2,658.79 Each (inc. VAT)

Zarges Aluminium 2 x 3 steps Step Ladder, 0.88m open length

AED 2,532.18

AED 2,532.18 Each (ex VAT)

AED 2,658.79

AED 2,658.79 Each (inc. VAT)

Zarges Aluminium 2 x 3 steps Step Ladder, 0.88m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Number of Treads

2 x 3

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

0.88m

Weight

5.8kg

Country of Origin

Hungary