Technical Document
Specifications
Brand
ZargesNumber of Treads
3
Stiles Material
Aluminium
Tread Material
Aluminium
Platform Height
2.6m
Open Length
1.22m
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 1,489.90
AED 1,489.90 Each (ex VAT)
AED 1,564.39
AED 1,564.39 Each (inc. VAT)
Zarges Aluminium 3 steps Step Ladder, 2.6m platform height, 1.22m open length
1
AED 1,489.90
AED 1,489.90 Each (ex VAT)
AED 1,564.39
AED 1,564.39 Each (inc. VAT)
Zarges Aluminium 3 steps Step Ladder, 2.6m platform height, 1.22m open length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesNumber of Treads
3
Stiles Material
Aluminium
Tread Material
Aluminium
Platform Height
2.6m
Open Length
1.22m
Country of Origin
Hungary