Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40722, K470 Case Model 40678

RS Stock No.: 781-1661Brand: ZargesManufacturers Part No.: 43864
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

Zarges

Foam Shape

Rectangular

Model Number

K470

Density

High

Colour

Black

Dimensions

550 x 350 x 310mm

Height

310mm

Length

550mm

Width

350mm

For Use With

K450 Case Model 40722, K470 Case Model 40678

Country of Origin

Germany

Product details

K470 Aluminium Trunk Foam Lining

From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The ’nubbly’ lid design is especially ideal for lightly holding items in place while absorbing shock.

These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.

Features and Benefits

• High density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases

Kit Includes

• Plastazote LD45 Base and Wall inserts
• PU Foam lid insert

AED 926.73

AED 926.73 Each (ex VAT)

AED 973.07

AED 973.07 Each (inc. VAT)

Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40722, K470 Case Model 40678

AED 926.73

AED 926.73 Each (ex VAT)

AED 973.07

AED 973.07 Each (inc. VAT)

Zarges K470 High Density Rectangular Foam Insert, For Use With K450 Case Model 40722, K470 Case Model 40678

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Zarges

Foam Shape

Rectangular

Model Number

K470

Density

High

Colour

Black

Dimensions

550 x 350 x 310mm

Height

310mm

Length

550mm

Width

350mm

For Use With

K450 Case Model 40722, K470 Case Model 40678

Country of Origin

Germany

Product details

K470 Aluminium Trunk Foam Lining

From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The ’nubbly’ lid design is especially ideal for lightly holding items in place while absorbing shock.

These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.

Features and Benefits

• High density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases

Kit Includes

• Plastazote LD45 Base and Wall inserts
• PU Foam lid insert