Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zarges Aluminium 10 steps Step Ladder, 2.13m platform height

RS Stock No.: 799-0694Brand: ZargesManufacturers Part No.: 49680
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

Zarges

Number of Treads

10

Stiles Material

Aluminium

Platform Height

2.13m

Maximum Load

150 kg, 175 kg

Weight

11.6kg

Country of Origin

Germany

Product details

Zarges Aluminium Platform Steps

Professional, industrial grade Aluminium platform steps. Exceptional strength due to 7 point connection between tread and stiles and a supporting rod through the centre of tread.

Non-slip rubber feet for stability and surface protection
Large treads with serrations for grip
Locking bars
Large surface platform with a knee rail for both safety and comfort

Standards

BS 2037 Class 1, EN131

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zarges Aluminium 10 steps Step Ladder, 2.13m platform height

P.O.A.

Zarges Aluminium 10 steps Step Ladder, 2.13m platform height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Number of Treads

10

Stiles Material

Aluminium

Platform Height

2.13m

Maximum Load

150 kg, 175 kg

Weight

11.6kg

Country of Origin

Germany

Product details

Zarges Aluminium Platform Steps

Professional, industrial grade Aluminium platform steps. Exceptional strength due to 7 point connection between tread and stiles and a supporting rod through the centre of tread.

Non-slip rubber feet for stability and surface protection
Large treads with serrations for grip
Locking bars
Large surface platform with a knee rail for both safety and comfort

Standards

BS 2037 Class 1, EN131

You may be interested in