Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zarges 0.48m Aluminium Work Platform

RS Stock No.: 669-3579Brand: Zarges
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

Zarges

Platform Height

0.48m

Maximum Load

150kg

Material

Aluminium

Weight

4.7kg

Number of Treads

1

Country of Origin

China

Product details

Hop Up Platform

Lightweight work plaform ideal for low level jobs.

Steel locking hinges
Lightweight yet durable
Compact when closed
Easy to store & transport

You may be interested in
Stock information temporarily unavailable.

AED 875.38

AED 875.38 Each (ex VAT)

AED 919.15

AED 919.15 Each (inc. VAT)

Zarges 0.48m Aluminium Work Platform

AED 875.38

AED 875.38 Each (ex VAT)

AED 919.15

AED 919.15 Each (inc. VAT)

Zarges 0.48m Aluminium Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Platform Height

0.48m

Maximum Load

150kg

Material

Aluminium

Weight

4.7kg

Number of Treads

1

Country of Origin

China

Product details

Hop Up Platform

Lightweight work plaform ideal for low level jobs.

Steel locking hinges
Lightweight yet durable
Compact when closed
Easy to store & transport

You may be interested in