Zebra Laser Barcode Scanner

RS Stock No.: 176-5642Brand: ZebraManufacturers Part No.: LS2208-SR20007R
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Zebra

Model

Symbol LS2208

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

1095mm

Maximum Scan Rate

100scans/s

Dimensions

64 x 85 x 152mm

Weight

150g

Depth

85mm

Height

152mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

64mm

Country of Origin

China

You may be interested in
Zebra Barcode Scanner
AED 1,062.81Each (ex VAT)
Stock information temporarily unavailable.

AED 674.26

AED 674.26 Each (ex VAT)

AED 707.97

AED 707.97 Each (inc. VAT)

Zebra Laser Barcode Scanner

AED 674.26

AED 674.26 Each (ex VAT)

AED 707.97

AED 707.97 Each (inc. VAT)

Zebra Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Zebra Barcode Scanner
AED 1,062.81Each (ex VAT)

Technical Document

Specifications

Brand

Zebra

Model

Symbol LS2208

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

1095mm

Maximum Scan Rate

100scans/s

Dimensions

64 x 85 x 152mm

Weight

150g

Depth

85mm

Height

152mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

64mm

Country of Origin

China

You may be interested in
Zebra Barcode Scanner
AED 1,062.81Each (ex VAT)