Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zerynth 4ZeroBox 32 Bit Microcontroller Development Board IND-4ZB-09-F016

RS Stock No.: 220-8613Brand: ZerynthManufacturers Part No.: IND-4ZB-09-F016

Technical Document

Specifications

Brand

Zerynth

Classification

Development Board

Kit Name

4ZeroBox

Technology

32 Bit Microcontroller

Device Core

32 bit MCU

Processor Family Name

ESP32

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,344.65

AED 2,344.65 Each (ex VAT)

AED 2,461.88

AED 2,461.88 Each (inc. VAT)

Zerynth 4ZeroBox 32 Bit Microcontroller Development Board IND-4ZB-09-F016

AED 2,344.65

AED 2,344.65 Each (ex VAT)

AED 2,461.88

AED 2,461.88 Each (inc. VAT)

Zerynth 4ZeroBox 32 Bit Microcontroller Development Board IND-4ZB-09-F016
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zerynth

Classification

Development Board

Kit Name

4ZeroBox

Technology

32 Bit Microcontroller

Device Core

32 bit MCU

Processor Family Name

ESP32

Country of Origin

Italy