Technical Document
Specifications
Brand
ZFActuator Type
Short Roller Lever
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.64 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
30017501
Country of Origin
Germany
Product details
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
AED 18.74
AED 18.74 Each (ex VAT)
AED 19.68
AED 19.68 Each (inc. VAT)
1
AED 18.74
AED 18.74 Each (ex VAT)
AED 19.68
AED 19.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 18.74 |
10 - 49 | AED 16.96 |
50 - 99 | AED 14.12 |
100 - 249 | AED 13.39 |
250+ | AED 12.50 |
Technical Document
Specifications
Brand
ZFActuator Type
Short Roller Lever
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.64 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
30017501
Country of Origin
Germany
Product details
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL