ZF Hinge Lever Micro Switch, Tab Terminal, 6 A @ 250 V ac, SPDT

RS Stock No.: 517-713Brand: ZFManufacturers Part No.: DB1C-B1LC
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL

You may be interested in
Stock information temporarily unavailable.

AED 20.37

AED 20.37 Each (ex VAT)

AED 21.39

AED 21.39 Each (inc. VAT)

ZF Hinge Lever Micro Switch, Tab Terminal, 6 A @ 250 V ac, SPDT

AED 20.37

AED 20.37 Each (ex VAT)

AED 21.39

AED 21.39 Each (inc. VAT)

ZF Hinge Lever Micro Switch, Tab Terminal, 6 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 20.37
10 - 49AED 18.90
50 - 99AED 16.17
100 - 249AED 15.59
250+AED 14.49
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL

You may be interested in