Technical Document
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Country of Origin
Germany
Product details
Standard V4 Microswitches (DB3 100mA)
DB3 rated at 100mA 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Silver-nickel contacts
SPDT contact configuration
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC, UL
AED 14.28
AED 14.28 Each (ex VAT)
AED 14.99
AED 14.99 Each (inc. VAT)
1
AED 14.28
AED 14.28 Each (ex VAT)
AED 14.99
AED 14.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 14.28 |
10 - 49 | AED 12.92 |
50 - 99 | AED 10.97 |
100 - 249 | AED 10.34 |
250+ | AED 9.66 |
Technical Document
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Country of Origin
Germany
Product details
Standard V4 Microswitches (DB3 100mA)
DB3 rated at 100mA 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Silver-nickel contacts
SPDT contact configuration
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC, UL