Technical Document
Specifications
Brand
ZFActuator Type
Short Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.88 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Country of Origin
Czech Republic
Product details
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
AED 70.61
AED 70.61 Each (ex VAT)
AED 74.14
AED 74.14 Each (inc. VAT)
Standard
1
AED 70.61
AED 70.61 Each (ex VAT)
AED 74.14
AED 74.14 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ZFActuator Type
Short Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.88 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +105°C
Country of Origin
Czech Republic
Product details
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL