ZF Roller Lever Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT, IP6K7

RS Stock No.: 320-528Brand: ZFManufacturers Part No.: DC1C-C3RCDistrelec Article No.: 30017518
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Through Hole

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +105°C

Country of Origin

Czech Republic

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

AED 40.22

AED 40.22 Each (ex VAT)

AED 42.23

AED 42.23 Each (inc. VAT)

ZF Roller Lever Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT, IP6K7

AED 40.22

AED 40.22 Each (ex VAT)

AED 42.23

AED 42.23 Each (inc. VAT)

ZF Roller Lever Micro Switch, Through Hole Terminal, 6 A @ 250 V ac, SPDT, IP6K7

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49AED 40.22
50 - 149AED 38.85
150 - 249AED 31.97
250+AED 31.40

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Through Hole

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.78 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +105°C

Country of Origin

Czech Republic

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL