ZF Button Micro Switch, PCB Terminal, 6 A @ 250 V ac, SPDT, IP6K7

RS Stock No.: 517-551Brand: ZFManufacturers Part No.: DC1C-H1AA
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

PCB

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

You may be interested in
Stock information temporarily unavailable.

AED 18.16

AED 18.16 Each (ex VAT)

AED 19.07

AED 19.07 Each (inc. VAT)

ZF Button Micro Switch, PCB Terminal, 6 A @ 250 V ac, SPDT, IP6K7

AED 18.16

AED 18.16 Each (ex VAT)

AED 19.07

AED 19.07 Each (inc. VAT)

ZF Button Micro Switch, PCB Terminal, 6 A @ 250 V ac, SPDT, IP6K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 18.16
10 - 49AED 16.48
50 - 99AED 13.76
100 - 249AED 12.97
250+AED 12.18
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

PCB

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

You may be interested in