Technical Document
Specifications
Brand
ZFActuator Type
Lever
Terminal Type
Lead
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
340 cN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Switch Housing
V0 Housing
Contact Material
AgNi
Case Material
PBT/PET
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Product details
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL
AED 53.97
AED 53.97 Each (ex VAT)
AED 56.67
AED 56.67 Each (inc. VAT)
1
AED 53.97
AED 53.97 Each (ex VAT)
AED 56.67
AED 56.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 53.97 |
10 - 24 | AED 44.57 |
25 - 49 | AED 32.97 |
50 - 99 | AED 32.13 |
100+ | AED 31.60 |
Technical Document
Specifications
Brand
ZFActuator Type
Lever
Terminal Type
Lead
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
340 cN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Switch Housing
V0 Housing
Contact Material
AgNi
Case Material
PBT/PET
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Product details
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL