Technical Document
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
30017525
Country of Origin
Germany
Product details
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
AED 15.70
AED 15.70 Each (ex VAT)
AED 16.48
AED 16.48 Each (inc. VAT)
1
AED 15.70
AED 15.70 Each (ex VAT)
AED 16.48
AED 16.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 15.70 |
50+ | AED 13.18 |
Technical Document
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
30017525
Country of Origin
Germany
Product details
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL