Technical Document
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
0.44 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Product details
Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified
AED 90.04
AED 18.008 Each (In a Pack of 5) (ex VAT)
AED 94.54
AED 18.908 Each (In a Pack of 5) (inc. VAT)
5
AED 90.04
AED 18.008 Each (In a Pack of 5) (ex VAT)
AED 94.54
AED 18.908 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 18.008 | AED 90.04 |
250 - 745 | AED 16.065 | AED 80.32 |
750 - 1245 | AED 13.965 | AED 69.82 |
1250 - 2495 | AED 11.97 | AED 59.85 |
2500+ | AED 11.76 | AED 58.80 |
Technical Document
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
0.44 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Product details
Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified