Technical Document
Specifications
Brand
ZFActuator Type
Roller Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
0.59 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Product details
Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified
AED 133.09
AED 26.618 Each (In a Pack of 5) (ex VAT)
AED 139.74
AED 27.949 Each (In a Pack of 5) (inc. VAT)
5
AED 133.09
AED 26.618 Each (In a Pack of 5) (ex VAT)
AED 139.74
AED 27.949 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 26.618 | AED 133.09 |
50 - 245 | AED 23.992 | AED 119.96 |
250 - 495 | AED 20.002 | AED 100.01 |
500 - 1245 | AED 18.638 | AED 93.19 |
1250+ | AED 17.062 | AED 85.31 |
Technical Document
Specifications
Brand
ZFActuator Type
Roller Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
0.59 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Product details
Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified