ZF Door Micro Switch, Button, DPDT 100 mA @ 125 V ac, -40 → +85°C

RS Stock No.: 706-4133PBrand: ZFManufacturers Part No.: E78-30A
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

100 mA @ 125 V ac

Terminal Type

Tab

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)

Stock information temporarily unavailable.

P.O.A.

ZF Door Micro Switch, Button, DPDT 100 mA @ 125 V ac, -40 → +85°C
Select packaging type

P.O.A.

ZF Door Micro Switch, Button, DPDT 100 mA @ 125 V ac, -40 → +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

100 mA @ 125 V ac

Terminal Type

Tab

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)