ZF Door Micro Switch, Button, DPDT 10 A @ 250 V ac, -40 → +85°C

RS Stock No.: 706-4146Brand: ZFManufacturers Part No.: E79-00A
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

10 A @ 250 V ac

Terminal Type

Tab

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)

You may be interested in
Stock information temporarily unavailable.

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

ZF Door Micro Switch, Button, DPDT 10 A @ 250 V ac, -40 → +85°C
Select packaging type

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

ZF Door Micro Switch, Button, DPDT 10 A @ 250 V ac, -40 → +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 68.14
10 - 49AED 62.74
50 - 99AED 58.85
100 - 249AED 54.92
250+AED 47.04
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

10 A @ 250 V ac

Terminal Type

Tab

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)

You may be interested in