ZF Roller Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT

RS Stock No.: 517-781Brand: ZFManufacturers Part No.: GPTCRG01
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.56 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.39N

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes

Stock information temporarily unavailable.

AED 56.86

AED 56.86 Each (ex VAT)

AED 59.70

AED 59.70 Each (inc. VAT)

ZF Roller Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT

AED 56.86

AED 56.86 Each (ex VAT)

AED 59.70

AED 59.70 Each (inc. VAT)

ZF Roller Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 56.86
10 - 24AED 54.86
25 - 49AED 52.92
50+AED 51.19

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.56 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.39N

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes