ZF Flange Mount Hall Effect Sensor, NPN Output, 4.5 → 18 V dc, Block Body, 18V

RS Stock No.: 765-9325Brand: ZFManufacturers Part No.: MP101401
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Block

Mounting Style

Flange Mount

Supply Voltage

4.5 → 18 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

18V

Switching Current

20 mA

Length

17.27mm

Width

21.72mm

Depth

3.3mm

IP Rating

IP68

Dimensions

17.27 x 21.72 x 3.3 mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Product details

MP1014 Series Digital Hall Effect Sensors

MP1014 series are digital hall effect proximity sensors in low profile flange mount housing. Applications for these magnetic sensors include flow sensing, pedal switches and door position sensing.

Capable of millions of operations
Unipolar switching
Reverse battery protection to -24 Vdc
Interfaces with AS101001 magnet
Supply current 5.2 mA max.
3 wire sink output
Operating temperature range -40 → +85 °C
Interfaces with AS101001 magnet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.74

AED 40.74 Each (ex VAT)

AED 42.78

AED 42.78 Each (inc. VAT)

ZF Flange Mount Hall Effect Sensor, NPN Output, 4.5 → 18 V dc, Block Body, 18V

AED 40.74

AED 40.74 Each (ex VAT)

AED 42.78

AED 42.78 Each (inc. VAT)

ZF Flange Mount Hall Effect Sensor, NPN Output, 4.5 → 18 V dc, Block Body, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Block

Mounting Style

Flange Mount

Supply Voltage

4.5 → 18 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

18V

Switching Current

20 mA

Length

17.27mm

Width

21.72mm

Depth

3.3mm

IP Rating

IP68

Dimensions

17.27 x 21.72 x 3.3 mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Product details

MP1014 Series Digital Hall Effect Sensors

MP1014 series are digital hall effect proximity sensors in low profile flange mount housing. Applications for these magnetic sensors include flow sensing, pedal switches and door position sensing.

Capable of millions of operations
Unipolar switching
Reverse battery protection to -24 Vdc
Interfaces with AS101001 magnet
Supply current 5.2 mA max.
3 wire sink output
Operating temperature range -40 → +85 °C
Interfaces with AS101001 magnet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more