Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ZF Lever Microswitch, Pre-wired Terminal, 6 A @ 250 V ac, SPDT

RS Stock No.: 197-7709Brand: ZFManufacturers Part No.: NM09-0045
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Lever

Terminal Type

Pre-wired

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

2.3 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Switch Housing

V4 Housing

Contact Material

Silver Nickel

Case Material

PET

Mechanical Life

2 x 10^6Operations

Operating Temperature Range

-40 → +105°C

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 45.62

AED 45.62 Each (ex VAT)

AED 47.90

AED 47.90 Each (inc. VAT)

ZF Lever Microswitch, Pre-wired Terminal, 6 A @ 250 V ac, SPDT

AED 45.62

AED 45.62 Each (ex VAT)

AED 47.90

AED 47.90 Each (inc. VAT)

ZF Lever Microswitch, Pre-wired Terminal, 6 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 45.62
50 - 149AED 35.65
150+AED 30.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ZF

Actuator Type

Lever

Terminal Type

Pre-wired

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

2.3 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Switch Housing

V4 Housing

Contact Material

Silver Nickel

Case Material

PET

Mechanical Life

2 x 10^6Operations

Operating Temperature Range

-40 → +105°C

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more