Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ZF DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 440-6935Brand: ZFManufacturers Part No.: WRG32F7BWWKN
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

White

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.2 x 22mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+65°C

Country of Origin

China

Product details

Twin Single Pole

Available in black or white, with or without illumination
Rugged construction for high current applications
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Polycarbonate (lighted) or Nylon 66 94 V-2 (non-lighted) actuator

Approvals

VDE; UL; CSA

You may be interested in
ZF DPST, On-Off Rocker Switch Panel Mount
AED 23.76Each (ex VAT)
Stock information temporarily unavailable.

AED 47.36

AED 47.36 Each (ex VAT)

AED 49.73

AED 49.73 Each (inc. VAT)

ZF DPST, On-Off Rocker Switch Panel Mount

AED 47.36

AED 47.36 Each (ex VAT)

AED 49.73

AED 49.73 Each (inc. VAT)

ZF DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ZF DPST, On-Off Rocker Switch Panel Mount
AED 23.76Each (ex VAT)

Technical Document

Specifications

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

White

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.2 x 22mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+65°C

Country of Origin

China

Product details

Twin Single Pole

Available in black or white, with or without illumination
Rugged construction for high current applications
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Polycarbonate (lighted) or Nylon 66 94 V-2 (non-lighted) actuator

Approvals

VDE; UL; CSA

You may be interested in
ZF DPST, On-Off Rocker Switch Panel Mount
AED 23.76Each (ex VAT)