Technical Document
Specifications
Brand
ZFContact Configuration
DPDT
Switch Operation
On-On
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
30.2 x 22mm
Contact Material
Silver Alloy
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Country of Origin
China
Product details
Double Pole
Double pole rocker switch in black or grey and a number of functions
Rugged construction for high current applications
Single and double throw available
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Nylon 66 94 V-2 actuator
Approvals
VDE; UL; CSA
AED 30.19
AED 30.19 Each (ex VAT)
AED 31.70
AED 31.70 Each (inc. VAT)
1
AED 30.19
AED 30.19 Each (ex VAT)
AED 31.70
AED 31.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 30.19 |
10 - 49 | AED 27.40 |
50 - 99 | AED 23.36 |
100 - 249 | AED 22.21 |
250+ | AED 20.74 |
Technical Document
Specifications
Brand
ZFContact Configuration
DPDT
Switch Operation
On-On
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
30.2 x 22mm
Contact Material
Silver Alloy
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Country of Origin
China
Product details
Double Pole
Double pole rocker switch in black or grey and a number of functions
Rugged construction for high current applications
Single and double throw available
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Nylon 66 94 V-2 actuator
Approvals
VDE; UL; CSA