Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 8 kB Flash, 28-Pin SOIC

RS Stock No.: 169-8235Brand: ZilogManufacturers Part No.: Z8F0822SJ020SG
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Zilog

Family Name

Z8 Encore! XP

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

18mm

ADCs

5 x 10 bit

Height

2.44mm

Number of LIN Channels

0

Width

7.6mm

Dimensions

18 x 7.6 x 2.44mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 394.06

AED 14.595 Each (In a Tube of 27) (ex VAT)

AED 413.76

AED 15.325 Each (In a Tube of 27) (inc. VAT)

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 8 kB Flash, 28-Pin SOIC

AED 394.06

AED 14.595 Each (In a Tube of 27) (ex VAT)

AED 413.76

AED 15.325 Each (In a Tube of 27) (inc. VAT)

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 8 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Zilog

Family Name

Z8 Encore! XP

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

18mm

ADCs

5 x 10 bit

Height

2.44mm

Number of LIN Channels

0

Width

7.6mm

Dimensions

18 x 7.6 x 2.44mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more