Zipper Technik White Mini Trunking, W15.5 mm x D6mm, L1m, PVC
Technical Document
Specifications
Brand
Zipper TechnikWidth
15.5 mm
Depth
6mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
1m
Country of Origin
Liechtenstein
Product details
PVC rigid ducts
Zipper Technik PVC Mini Cable Trunking
From Zipper Technik, this PVC mini cable trunking ducts are designed for cable management applications where space saving is a concern. With a rigid design, the ducts featuring a closing mechanism with secure catch and high adhesive strength. This makes the cables easily accessible at any time, and is ideal for scenarios where cable maintenance is an issue.
Suitable for domestic and commercial uses, these mini cable ducts are a versatile solution for cable management, with applications in lighting, audio visual and IT.
Features and Benefits
Easily Accessible Opening System
Compact Design
Versatile Cable Management
AED 39.69
AED 39.69 Each (ex VAT)
AED 41.67
AED 41.67 Each (inc. VAT)
1
AED 39.69
AED 39.69 Each (ex VAT)
AED 41.67
AED 41.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 39.69 |
10 - 49 | AED 37.75 |
50+ | AED 36.44 |
Technical Document
Specifications
Brand
Zipper TechnikWidth
15.5 mm
Depth
6mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
1m
Country of Origin
Liechtenstein
Product details
PVC rigid ducts
Zipper Technik PVC Mini Cable Trunking
From Zipper Technik, this PVC mini cable trunking ducts are designed for cable management applications where space saving is a concern. With a rigid design, the ducts featuring a closing mechanism with secure catch and high adhesive strength. This makes the cables easily accessible at any time, and is ideal for scenarios where cable maintenance is an issue.
Suitable for domestic and commercial uses, these mini cable ducts are a versatile solution for cable management, with applications in lighting, audio visual and IT.
Features and Benefits
Easily Accessible Opening System
Compact Design
Versatile Cable Management