Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Zipper Technik Resealable Flexible Conduit, PVC, Black

RS Stock No.: 204-7203Brand: Zipper TechnikManufacturers Part No.: ZTR25GPS63B
View all in Conduit

Technical Document

Specifications

Material

PVC

Conduit Type

Resealable Flexible

Colour

Black

Interior Diameter

25mm

Length

10m

Maximum Operating Temperature

+105°C

Series

GPS63

Minimum Operating Temperature

-30°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zipper Technik Resealable Flexible Conduit, PVC, Black

P.O.A.

Zipper Technik Resealable Flexible Conduit, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

PVC

Conduit Type

Resealable Flexible

Colour

Black

Interior Diameter

25mm

Length

10m

Maximum Operating Temperature

+105°C

Series

GPS63

Minimum Operating Temperature

-30°C

Country of Origin

Germany

You may be interested in