Zippy Snap Micro Switch, Solder Terminal, 6 A, SP-CO, IP67

RS Stock No.: 185-4049Brand: ZippyManufacturers Part No.: SW2-06S1-00A0-Z
View all in Micro Switches

Technical Document

Specifications

Brand

Zippy

Actuator Type

Snap

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

50gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 43.89

AED 21.945 Each (In a Pack of 2) (ex VAT)

AED 46.08

AED 23.042 Each (In a Pack of 2) (inc. VAT)

Zippy Snap Micro Switch, Solder Terminal, 6 A, SP-CO, IP67

AED 43.89

AED 21.945 Each (In a Pack of 2) (ex VAT)

AED 46.08

AED 23.042 Each (In a Pack of 2) (inc. VAT)

Zippy Snap Micro Switch, Solder Terminal, 6 A, SP-CO, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zippy

Actuator Type

Snap

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

50gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China