Zippy Snap Micro Switch, Solder Terminal, 10 A, SP-CO, IP67

RS Stock No.: 185-4034Brand: ZippyManufacturers Part No.: SW2-10H1-00A0-Z
View all in Micro Switches

Technical Document

Specifications

Brand

Zippy

Actuator Type

Snap

Terminal Type

Solder

Contact Current Rating

10 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

300 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

70gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China

You may be interested in

AED 47.04

AED 23.52 Each (In a Pack of 2) (ex VAT)

AED 49.39

AED 24.696 Each (In a Pack of 2) (inc. VAT)

Zippy Snap Micro Switch, Solder Terminal, 10 A, SP-CO, IP67

AED 47.04

AED 23.52 Each (In a Pack of 2) (ex VAT)

AED 49.39

AED 24.696 Each (In a Pack of 2) (inc. VAT)

Zippy Snap Micro Switch, Solder Terminal, 10 A, SP-CO, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Zippy

Actuator Type

Snap

Terminal Type

Solder

Contact Current Rating

10 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

300 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

70gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China

You may be interested in