Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zippy Lever Micro Switch, Solder Terminal, 10 A, SP-CO

RS Stock No.: 193-1126Brand: ZippyManufacturers Part No.: SW2-10H1-05G0-Z
View all in Micro Switches

Technical Document

Specifications

Brand

Zippy

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

10 A

Contact Configuration

SP-CO

Operating Force

100 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mechanical Life

10000Operations

Release Force

16gf

Voltage Rating

250V ac

Standards Met

cUL, ENEC, UL

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 5,819.50

AED 11.639 Each (In a Tray of 500) (ex VAT)

AED 6,110.48

AED 12.221 Each (In a Tray of 500) (inc. VAT)

Zippy Lever Micro Switch, Solder Terminal, 10 A, SP-CO

AED 5,819.50

AED 11.639 Each (In a Tray of 500) (ex VAT)

AED 6,110.48

AED 12.221 Each (In a Tray of 500) (inc. VAT)

Zippy Lever Micro Switch, Solder Terminal, 10 A, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zippy

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

10 A

Contact Configuration

SP-CO

Operating Force

100 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mechanical Life

10000Operations

Release Force

16gf

Voltage Rating

250V ac

Standards Met

cUL, ENEC, UL

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China