Zippy Lever Micro Switch, Solder Terminal, 10 A, SP-CO
Technical Document
Specifications
Brand
ZippyActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
10 A
Contact Configuration
SP-CO
Operating Force
100 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Mechanical Life
10000Operations
Release Force
16gf
Voltage Rating
250V ac
Standards Met
cUL, ENEC, UL
Operating Temperature Range
-40 → +125°C
Country of Origin
Taiwan, Province Of China
AED 24.88
AED 12.442 Each (In a Pack of 2) (ex VAT)
AED 26.12
AED 13.064 Each (In a Pack of 2) (inc. VAT)
2
AED 24.88
AED 12.442 Each (In a Pack of 2) (ex VAT)
AED 26.12
AED 13.064 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | AED 12.442 | AED 24.88 |
100 - 198 | AED 10.762 | AED 21.52 |
200+ | AED 10.028 | AED 20.06 |
Technical Document
Specifications
Brand
ZippyActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
10 A
Contact Configuration
SP-CO
Operating Force
100 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Mechanical Life
10000Operations
Release Force
16gf
Voltage Rating
250V ac
Standards Met
cUL, ENEC, UL
Operating Temperature Range
-40 → +125°C
Country of Origin
Taiwan, Province Of China