Zippy Snap Micro Switch, Solder Terminal, 100 mA, SP-CO, IP67
Technical Document
Specifications
Brand
ZippyActuator Type
Snap
Terminal Type
Solder
Contact Current Rating
100 mA
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
72 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Ag Alloy, Brass
Case Material
Polyamide
Voltage Rating
125 V ac, 250V ac
Release Force
15gf
Operating Temperature Range
-40 → +125°C
Country of Origin
Taiwan, Province Of China
AED 42.85
AED 21.424 Each (In a Pack of 2) (ex VAT)
AED 44.99
AED 22.495 Each (In a Pack of 2) (inc. VAT)
2
AED 42.85
AED 21.424 Each (In a Pack of 2) (ex VAT)
AED 44.99
AED 22.495 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | AED 21.424 | AED 42.85 |
100 - 198 | AED 19.879 | AED 39.76 |
200+ | AED 18.798 | AED 37.60 |
Technical Document
Specifications
Brand
ZippyActuator Type
Snap
Terminal Type
Solder
Contact Current Rating
100 mA
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
72 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Ag Alloy, Brass
Case Material
Polyamide
Voltage Rating
125 V ac, 250V ac
Release Force
15gf
Operating Temperature Range
-40 → +125°C
Country of Origin
Taiwan, Province Of China