Technical Document
Specifications
Brand
ZippyActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
16.1A
Contact Configuration
SPDT
Country of Origin
Taiwan, Province Of China
You may be interested in
Honeywell Leaf Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPDT, IP67Brand: Honeywell
AED 33.62Each (ex VAT)
Stock information temporarily unavailable.
AED 21.32
AED 21.32 Each (ex VAT)
AED 22.39
AED 22.39 Each (inc. VAT)
Zippy Lever Snap Action Micro Switch, Solder Terminal, 16.1A, SPDT
1
AED 21.32
AED 21.32 Each (ex VAT)
AED 22.39
AED 22.39 Each (inc. VAT)
Zippy Lever Snap Action Micro Switch, Solder Terminal, 16.1A, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 21.32 |
10 - 24 | AED 20.37 |
25 - 49 | AED 19.58 |
50+ | AED 18.90 |
You may be interested in
Honeywell Leaf Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPDT, IP67Brand: Honeywell
AED 33.62Each (ex VAT)
Technical Document
Specifications
Brand
ZippyActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
16.1A
Contact Configuration
SPDT
Country of Origin
Taiwan, Province Of China
You may be interested in
Honeywell Leaf Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPDT, IP67Brand: Honeywell
AED 33.62Each (ex VAT)