Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Audio-Technica

RS Stock No.: 522-816Brand: Audio-TechnicaManufacturers Part No.: PRO42
brand-logo
View all in Microphones

Technical Document

Specifications

Type

Condenser

Directionality/Polar Pattern

Unidirectional

Frequency Response

70 Hz → 14 kHz

Maximum Sound Pressure Level

134dB

Impedance

100Ω

Signal to Noise Ratio

65dB

Connector

XLR

Cable Included

Yes

Length

54.3mm

Height

15.5mm

Weight

35g

Maximum Frequency Response

14 kHz

Minimum Frequency Response

70 Hz

Width

36.6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Audio-Technica

P.O.A.

Audio-Technica
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Condenser

Directionality/Polar Pattern

Unidirectional

Frequency Response

70 Hz → 14 kHz

Maximum Sound Pressure Level

134dB

Impedance

100Ω

Signal to Noise Ratio

65dB

Connector

XLR

Cable Included

Yes

Length

54.3mm

Height

15.5mm

Weight

35g

Maximum Frequency Response

14 kHz

Minimum Frequency Response

70 Hz

Width

36.6mm

You may be interested in