Technical Document
Specifications
Brand
ABBFLC Motor Rating
6 A
Contact Current Rating
6 A
Pole Configuration
8P
Normal State Configuration
5NO/3NC
Control Voltage
48 V dc
Country of Origin
Bulgaria
You may be interested in![ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V ac](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F7116284-01)
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V acBrand: ABB
AED 417.85Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 584.95
AED 584.95 Each (ex VAT)
AED 614.20
AED 614.20 Each (inc. VAT)
ABB Contactor Relay 5NO/3NC, 6 A F.L.C, 6 A Contact Rating, 48 V dc, 8P
1
AED 584.95
AED 584.95 Each (ex VAT)
AED 614.20
AED 614.20 Each (inc. VAT)
ABB Contactor Relay 5NO/3NC, 6 A F.L.C, 6 A Contact Rating, 48 V dc, 8P
Stock information temporarily unavailable.
1
You may be interested in![ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V ac](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F7116284-01)
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V acBrand: ABB
AED 417.85Each (ex VAT)
Technical Document
Specifications
Brand
ABBFLC Motor Rating
6 A
Contact Current Rating
6 A
Pole Configuration
8P
Normal State Configuration
5NO/3NC
Control Voltage
48 V dc
Country of Origin
Bulgaria
You may be interested in![ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V ac](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F7116284-01)
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V acBrand: ABB
AED 417.85Each (ex VAT)