Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TAJ SMT tant cap,Case B,35V,4.7uF,FP

RS Stock No.: 533-1292Brand: AVXManufacturers Part No.: TAJB475K035RNJ
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

3.1Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

1.6 μA

You may be interested in
AVX 4.7μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
AED 2.468Each (Supplied on a Reel) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TAJ SMT tant cap,Case B,35V,4.7uF,FP

P.O.A.

TAJ SMT tant cap,Case B,35V,4.7uF,FP
Stock information temporarily unavailable.
You may be interested in
AVX 4.7μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
AED 2.468Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

3.1Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

1.6 μA

You may be interested in
AVX 4.7μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
AED 2.468Each (Supplied on a Reel) (ex VAT)