Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco HUS-0.8-500, 1080g Axe

RS Stock No.: 324-553Brand: BahcoManufacturers Part No.: HUS-0.8-500
View all in Home

Technical Document

Specifications

Head Material

Steel

Head Weight

1080g

Handle Includes

Yes

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco HUS-0.8-500, 1080g Axe

P.O.A.

Bahco HUS-0.8-500, 1080g Axe
Stock information temporarily unavailable.

Technical Document

Specifications

Head Material

Steel

Head Weight

1080g

Handle Includes

Yes

Country of Origin

China