Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 19 in Hand Saw

RS Stock No.: 324-792Brand: BahcoManufacturers Part No.: PC-19-GT9
View all in Hand Saws

Technical Document

Specifications

Blade Length

19 in

Series

PC-19

Saw Type

Hand Saw

Blade Material

Metal

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco 19 in Hand Saw

P.O.A.

Bahco 19 in Hand Saw
Stock information temporarily unavailable.

Technical Document

Specifications

Blade Length

19 in

Series

PC-19

Saw Type

Hand Saw

Blade Material

Metal

Country of Origin

Sweden