Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

500kΩ, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72PT

RS Stock No.: 625-2639Brand: BI TechnologiesManufacturers Part No.: 72PTR-500K
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Finger Adjust

Power Rating

1/2W

Series

72PT

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

8.38 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

72 PT series single-turn Cermet trimmers

Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

500kΩ, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72PT

P.O.A.

500kΩ, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72PT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Finger Adjust

Power Rating

1/2W

Series

72PT

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

8.38 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

72 PT series single-turn Cermet trimmers

Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in