Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.6A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 89.85
Each (In a Pack of 50) (ex VAT)
AED 94.342
Each (In a Pack of 50) (inc. VAT)
50
AED 89.85
Each (In a Pack of 50) (ex VAT)
AED 94.342
Each (In a Pack of 50) (inc. VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 89.85 | AED 4,492.50 |
250+ | AED 85.40 | AED 4,270.00 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.6A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available