Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu Swivel Castor Wheel, 100daN Capacity, 125mm Wheel

RS Stock No.: 520-501Brand: GuitelManufacturers Part No.: 2039540000
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

125mm

Load Capacity

100daN

Includes Brake

No

Overall Height

170mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Thermoplastic

Number of Fixing Holes

4

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

COMPOLUX castors

Glass fibre-reinforced polyamide castors (30%) with a grey (RAL 7001) polypropylene copolymer body.
Grey (RAL 7005) thermoplastic rubber tyre.
Central bearing hub 6201 2RS with plastic thread-guard.
Part numbers beginning with 21... are anti-static and identified by a yellow dot. Frames are electrical conducting polyamide.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 100daN Capacity, 125mm Wheel

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 100daN Capacity, 125mm Wheel
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

125mm

Load Capacity

100daN

Includes Brake

No

Overall Height

170mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Thermoplastic

Number of Fixing Holes

4

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

COMPOLUX castors

Glass fibre-reinforced polyamide castors (30%) with a grey (RAL 7001) polypropylene copolymer body.
Grey (RAL 7005) thermoplastic rubber tyre.
Central bearing hub 6201 2RS with plastic thread-guard.
Part numbers beginning with 21... are anti-static and identified by a yellow dot. Frames are electrical conducting polyamide.

You may be interested in