Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

121/QH-EU 10.2mm

RS Stock No.: 330-4850Brand: Ingersoll RandManufacturers Part No.: 121/QH-EU

Technical Document

Specifications

Impact Rate

3000bpm

Chisel Size

10.2mm

Length

194mm

Air Inlet BSP

1/4in

Model Number

121/QH-EU

Product details

Hammer for Hexagonal Tools

Long life tool with one piece alloy barrel
Touch trigger
For bodywork, shearing and general front end work

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

121/QH-EU 10.2mm

P.O.A.

121/QH-EU 10.2mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Impact Rate

3000bpm

Chisel Size

10.2mm

Length

194mm

Air Inlet BSP

1/4in

Model Number

121/QH-EU

Product details

Hammer for Hexagonal Tools

Long life tool with one piece alloy barrel
Touch trigger
For bodywork, shearing and general front end work

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

You may be interested in