Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 160VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 12 → 24V

RS Stock No.: 422-9766Brand: LegrandManufacturers Part No.: 642504
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

12 → 24V

Power Rating

160VA

Mounting Type

Chassis

Number of Outputs

2

Length

98mm

Width

104mm

Depth

84mm

Dimensions

98 x 104 x 84mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

2.4kg

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand 160VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 12 → 24V

P.O.A.

Legrand 160VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 12 → 24V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

12 → 24V

Power Rating

160VA

Mounting Type

Chassis

Number of Outputs

2

Length

98mm

Width

104mm

Depth

84mm

Dimensions

98 x 104 x 84mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

2.4kg