Littelfuse, LA Variable Resistor 150pF 10A, Clamping 395V, Varistor 212 → 268V

RS Stock No.: 760-6876Brand: LittelfuseManufacturers Part No.: V150LA2P
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

212 → 268V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

10A

Energy

13J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

150pF

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse, LA Variable Resistor 150pF 10A, Clamping 395V, Varistor 212 → 268V

P.O.A.

Littelfuse, LA Variable Resistor 150pF 10A, Clamping 395V, Varistor 212 → 268V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Varistor Voltage

212 → 268V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

10A

Energy

13J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

150pF

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

You may be interested in