Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 50A Cartridge Fuse, 22.2 x 58mm

RS Stock No.: 230-3288Brand: MersenManufacturers Part No.: D220918J
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

50A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRC with Striker

Mersen Protistor semiconductor fuses are capable of clearing all types of overloads and can be used in conjunction with DIN mount fuse holders from Mersen.

High breaking capacity
gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 50A FF Cartridge Fuse, 22 x 58mm
AED 131.67Each (In a Box of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mersen 50A Cartridge Fuse, 22.2 x 58mm

P.O.A.

Mersen 50A Cartridge Fuse, 22.2 x 58mm
Stock information temporarily unavailable.
You may be interested in
Mersen 50A FF Cartridge Fuse, 22 x 58mm
AED 131.67Each (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

50A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRC with Striker

Mersen Protistor semiconductor fuses are capable of clearing all types of overloads and can be used in conjunction with DIN mount fuse holders from Mersen.

High breaking capacity
gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 50A FF Cartridge Fuse, 22 x 58mm
AED 131.67Each (In a Box of 10) (ex VAT)