Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PIC18F46J53-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 704-7700Brand: MicrochipManufacturers Part No.: PIC18F46J53-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.8 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 12 bit

Instruction Set Architecture

RISC

Width

10mm

Pulse Width Modulation

3 (16 bit) (CCP), 7 (16 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 16.70

Each (ex VAT)

AED 17.54

Each (inc. VAT)

Microchip PIC18F46J53-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 44-Pin TQFP
Select packaging type

AED 16.70

Each (ex VAT)

AED 17.54

Each (inc. VAT)

Microchip PIC18F46J53-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.8 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 12 bit

Instruction Set Architecture

RISC

Width

10mm

Pulse Width Modulation

3 (16 bit) (CCP), 7 (16 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more