Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact3044670 UTT Series Knife Disconnect Terminal Block, Double-Level, Screw Termination

RS Stock No.: 855-8683Brand: Phoenix ContactManufacturers Part No.: 3044670
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Series

UTT

Termination Method

Screw

Voltage Rating

400 V

Current Rating

16A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Poland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact3044670 UTT Series Knife Disconnect Terminal Block, Double-Level, Screw Termination

P.O.A.

Phoenix Contact3044670 UTT Series Knife Disconnect Terminal Block, Double-Level, Screw Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Series

UTT

Termination Method

Screw

Voltage Rating

400 V

Current Rating

16A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Poland