RS PRO Steel Wall Box, IP66, 250 mm x 200 mm x 150mm
Technical Document
Specifications
Brand
RS ProExternal Height
250 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 250 mm x 200 mm x 150mmBrand: Schneider Electric
AED 467.04Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Wall Box, IP66, 250 mm x 200 mm x 150mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 250 mm x 200 mm x 150mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 250 mm x 200 mm x 150mmBrand: Schneider Electric
AED 467.04Each (ex VAT)
Technical Document
Specifications
Brand
RS ProExternal Height
250 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 250 mm x 200 mm x 150mmBrand: Schneider Electric
AED 467.04Each (ex VAT)